text.skipToContent text.skipToNavigation

Manufacturer Part #

BZB84-C3V0,215

BZB84 Series 300 mW 3 V Surface Mount Dual Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZB84-C3V0,215 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 10µA
Working Voltage-Nom: 3V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
27000
Multiple Of:
3000
Total
$585.90
USD
Quantity
Unit Price
27,000
$0.0217
45,000
$0.0215
60,000
$0.0213
75,000+
$0.0211
Product Variant Information section