text.skipToContent text.skipToNavigation

Manufacturer Part #

BZD27C18P-E3-08

BZD27C Series 2.3 W 18 V 5 % Tolerance Zener Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Vishay BZD27C18P-E3-08 - Technical Attributes
Attributes Table
Power Dissipation: 2.3W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Working Voltage-Nom: 18V
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0988
Product Variant Information section