Manufacturer Part #
BZX384-B12,115
BZX384 Series 12 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BZX384-B12,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 300mW |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 12V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The BZX384-B12 is a Low-power voltage regulator diode encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized E24 +-2pct (BZX384-B) and approx. +-5pct (BZX384-C) tolerance range.
Features:
- Total power dissipation: max. 300 mW
- Two tolerance series: +-2pct and approx. +-5pct
- Working voltage range: nominal 12 V (E24 range)
- Non-repetitive peak reverse power dissipation: max. 40 W
Applications:
- General regulation functions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0813
6,000
$0.0799
9,000
$0.0791
12,000
$0.0785
15,000+
$0.0767
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount