text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ10C-7

DDZ10C Series 10 V ±2.5% 310 mW Surface Mount Precision Zener Diode

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ10C-7 - Technical Attributes
Attributes Table
Power Dissipation: 310mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 10V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
489,000
Factory Lead Time:
12 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$387.00
USD
Quantity
Unit Price
3,000
$0.0223
9,000
$0.0218
15,000
$0.0215
45,000
$0.021
75,000+
$0.0206
Product Variant Information section