text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ15BSF-7

DDZ15BSF Series 14.26 V 500 mW 10 mA Surface Mount Zener Diode - SOD-323F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDZ15BSF-7 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.07µA
Impedance: 40Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 14.62V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
306,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.60
USD
Quantity
Unit Price
3,000
$0.0322
9,000
$0.0314
12,000
$0.0312
30,000
$0.0305
45,000+
$0.0299
Product Variant Information section