text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ9711-7

DDZ9711 Series 27 V 500 mW Surface Mount Low Current Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Diodes Incorporated DDZ9711-7 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 27V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.50
USD
Quantity
Unit Price
3,000
$0.0225
9,000
$0.0219
15,000
$0.0217
45,000
$0.0212
75,000+
$0.0207
Product Variant Information section