Manufacturer Part #
MM3Z20VT1G
MM3Z20VT1 Series 200 mW 10 mA 20 V SMT Zener Voltage Regulator - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MM3Z20VT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 50nA |
| Working Voltage-Nom: | 20V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The MM3Z20V series of Zener diodes is packaged in a SOD-323 surface mount package that has a power dissipation of 200 mW. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Key Features:
- Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
- Steady State Power Rating of 200 mW
- Small Body Outline Dimensions: 0.067” x 0.049” (1.7 mm x 1.25 mm)
- Low Body Height: 0.035” (0.9 mm)
- Package Weight: 4.507 mg/Unit
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Pb-Free Packages are Available
Characteristics:
- Case: Void-free, Transfer-Molded Plastic
- Finish: All External Surfaces are Corrosion Resistant
- Maximum Case Temperature For Soldering Purposes: 260°C for 10 Seconds
- Leads: Plated with Pb-Sn or Sn Only (Pb-Free)
- Polarity: Cathode Indicated by Polarity Band
- Flammability Rating: UL 94 V-0
- Mounting Position: Any
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.0198
9,000
$0.0193
15,000
$0.0191
45,000
$0.0186
75,000+
$0.0182
Product Variant Information section
Available Packaging
- Reel Qty: 30,000+ / Unit Price: $0.0188 / Stock: 0 Qty: 30,000+$0.0188 Stock: 0
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0198 / Stock: 0 Qty: 3,000+$0.0198 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0198 / Stock: 0 Qty: 3,000+$0.0198 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0188 / Stock: 0 Qty: 30,000+$0.0188 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0198 / Stock: 0 Qty: 3,000+$0.0198 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount