Manufacturer Part #
MM5Z24VT1G
MM5Z Series 24.2 V 500 mW 10 mA SMT Zener Voltage Regulator - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2335 | ||||||||||
Product Specification Section
onsemi MM5Z24VT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.05µA |
| Impedance: | 70Ω |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Temperature Coefficient: | 22mV/K |
| Capacitance: | 80pF |
| Configuration: | Single |
| Working Voltage-Nom: | 24.2V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.0324
9,000
$0.0316
12,000
$0.0314
30,000
$0.0307
45,000+
$0.03
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount