text.skipToContent text.skipToNavigation

Manufacturer Part #

MM5Z4V7T1G

MM5Z4V7T1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
onsemi MM5Z4V7T1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 4.7V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The MM5Z4V7 series of Zener diodes is packaged in a SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Key Features:

  • Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
  • Steady State Power Rating of 200 mW
  • Small Body Outline Dimensions: 0.047" x 0.032" (1.20 mm x 0.80 mm)
  • Low Body Height: 0.028" (0.7 mm)
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded, thermosetting plastic
  • Epoxy Meets UL 94 V-0
  • Qualified Max Reflow Temperature: 260°C
  • Device Meets MSL 1 Requirements
  • Leads: 100% Matte Sn (Tin)
  • Polarity: Cathode Indicated by Polarity Band

Applications:

  • Cellular phones, hand held portables, and high density PC boards, where space is at a premium
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.20
USD
Quantity
Unit Price
3,000
$0.0324
9,000
$0.0316
12,000
$0.0314
30,000
$0.0307
45,000+
$0.03
Product Variant Information section