text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5237ET1G

MMSZ5237ET1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMSZ5237ET1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 8.2V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$963.00
USD
Quantity
Unit Price
3,000
$0.0556
6,000
$0.0547
9,000
$0.0541
15,000
$0.0535
30,000+
$0.052
Product Variant Information section