Manufacturer Part #
MMSZ5250B-TP
MMSZ250 Series 20 V 0.1 µA 500 mW Zener Diode- SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Micro Commercial Components MMSZ5250B-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components MMSZ5250B-TP - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.1µA |
| Working Voltage-Nom: | 20V |
| Mounting Method: | Through Hole |
Features & Applications
Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices.
This MMSZ52 series is offered in the convenient, surface mount plastic SOD-123 package with voltage range of 2.4 V to 39 V
The MMSZ52 series is ideally suited for automated assembly processes.
MCC’S MMSZ5250B-TP is a lead free Zener diode designed to provide voltage regulation with minimum working voltage of 20 volts and 5% tolerance.The MMSZ5250B-TP also provides total power dissipation of 500mW
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0098
12,000
$0.0094
30,000
$0.0092
75,000
$0.009
120,000+
$0.0086
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Through Hole