text.skipToContent text.skipToNavigation

Manufacturer Part #

PTZTE253.6A

PTZ Series 1000 mW 3.6 V Surface Mount Zener Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM PTZTE253.6A - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 60µA
Working Voltage-Nom: 3.6V
Package Style:  SOD-106
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$240.00
USD
Quantity
Unit Price
1,500
$0.16
3,000
$0.158
4,500
$0.157
6,000
$0.156
7,500+
$0.153
Product Variant Information section