text.skipToContent text.skipToNavigation

Manufacturer Part #

2DD2679-13

2DD2679 Series 30 V 2 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 2DD2679-13 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 30V
Collector Current Max: 2A
Power Dissipation-Tot: 900mW
DC Current Gain-Min: 270
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.00
USD
Quantity
Unit Price
2,500
$0.0828
5,000
$0.0813
7,500
$0.0804
10,000
$0.0798
12,500+
$0.078
Product Variant Information section