text.skipToContent text.skipToNavigation

Manufacturer Part #

2N2920U

Transistor

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N2920U - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 60V
Collector Current Max: 30mA
Power Dissipation-Tot: 350mW
Collector - Base Voltage: 70V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 300
Collector - Current Cutoff: 10µA
Configuration: Dual
Operating Temp Range: -65°C to +200°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$2,254.50
USD
Quantity
Unit Price
1
$47.35
3
$46.76
10
$46.13
20
$45.77
40+
$45.09
Product Variant Information section