text.skipToContent text.skipToNavigation

Manufacturer Part #

2N3904TAR

2N3904 Series 40 V 0.2 A NPN General Purpose Amplifier - TO-92-3 Ammo

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N3904TAR - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
2,000
$0.0369
6,000
$0.036
10,000
$0.0355
20,000
$0.035
40,000+
$0.0341
Product Variant Information section