text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5322

2N5322 SERIES Trans GP BJT PNP 75V 2A 3-Pin TO-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N5322 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
Type: Switching
CE Voltage-Max: 75V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 30
Collector - Current Cutoff: 5mA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$2,510.00
USD
Quantity
Unit Price
100+
$25.10
Product Variant Information section