Manufacturer Part #
BC847CDXV6T1G
BC Series 45 V 100 mA SMT NPN Silicon Dual General Purpose Transistor - SOT-563
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BC847CDXV6T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 357mW |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Features & Applications
The BC847CDXV6T1G is a NPN Dual General Purpose Transistor, available in a SOT-563 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- General purpose amplifier applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
4,000
$0.0429
8,000
$0.0422
12,000
$0.0418
20,000
$0.0413
40,000+
$0.0402
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount