text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP53-10T1G

BCP53 Series 80 V 1.5 A Surface Mount PNP Silicon Epitaxial Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi BCP53-10T1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: -80V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 63
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
169,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$173.00
USD
Quantity
Unit Price
1,000
$0.173
2,000
$0.17
3,000
$0.169
5,000
$0.168
10,000+
$0.164
Product Variant Information section