text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP54

BCP54 Series 45 V 1.5 A 1.5 W SMT PNP General Purpose Amplifier - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BCP54 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.5W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,600.00
USD
Quantity
Unit Price
4,000
$0.205
8,000+
$0.20
Product Variant Information section