text.skipToContent text.skipToNavigation

Manufacturer Part #

BCP56-16T3G

BCP Series 80 V 1.5 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BCP56-16T3G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 100
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The BCP56-16T3G is a part of BCP56 series silicon bipolar transistor. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-223 package.

Features:

  • High Current: 1.0 A
  • The SOT−223 package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering,  eliminating the possibility of damage to the die
  • Available in 12 mm Tape and Reel
    • Use BCP56T1 to Order the 7 inch/1000 Unit Reel
    • Use BCP56T3 to Order the 13 inch/4000 Unit Reel
  • PNP Complement is BCP53T1
  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,312.00
USD
Quantity
Unit Price
4,000
$0.168
8,000+
$0.164
Product Variant Information section