text.skipToContent text.skipToNavigation

Manufacturer Part #

DXTA92-13

DXTA92 Series 1 W 300 V 500 mA PNP Surface Mount Transistor - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DXTA92-13 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 1W
DC Current Gain-Min: 25
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
2,500
$0.122
5,000
$0.12
7,500
$0.119
12,500+
$0.117
Product Variant Information section