text.skipToContent text.skipToNavigation

Manufacturer Part #

MJE15032G

MJE Series 250 V 8 A NPN Complementary Silicon Plastic Power Transistor - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
onsemi MJE15032G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 8A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 70
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,339
USA:
1,339
1,139
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$22.88
USD
Quantity
Unit Price
25
$0.915
75
$0.89
200
$0.87
400
$0.855
1,250+
$0.82
Product Variant Information section