Manufacturer Part #
MJE15035G
MJE Series 350 V 4 A PNP Complementary Silicon Plastic Power Transistor TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MJE15035G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 350V |
| Collector Current Max: | 4A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 100 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The Bipolar Power Transistor is designed for use as a high-frequency driver in audio amplifiers.
Features:
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
30
$0.68
100
$0.665
250
$0.65
500
$0.64
1,500+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount