Manufacturer Part #
MMBT2907AT-7-F
MMBT2907A Series PNP 60 V 150 mW Small Signal Transistor Surface Mount- SOT-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated MMBT2907AT-7-F - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 150mW |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT2907AT-7-F is a PNP small signal surface mount transistor with a continuous collector current of 600 mA, available in surface mount SOT-523 package.
Features:
- Epitaxial Planar Die Construction
- Complementary NPN Type Available (MMBT2222AT)
- Ultra-Small Surface Mount Package
- Lead Free/RoHS Compliant
- "Green" Device
Mechanical Data:
- Case: SOT-523
- Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020C
- Terminals: Solderable per MIL-STD-202, Method 208
- Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe)
- Weight: 0.002 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0536
6,000
$0.0527
9,000
$0.0522
15,000
$0.0515
30,000+
$0.0501
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount