Manufacturer Part #
MMBT2907AWT1G
MMBT Series 60 V 600 mA SMT PNP Silicon General Purpose Transistor - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
onsemi MMBT2907AWT1G - Product Specification
onsemi MMBT2907AWT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 225mW |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT2907AWT1G is a part of MMBT2907AW series general purpose transistors. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-23 package.
The PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-323/SC-70 package which is designed for low power surface mount applications.
Features:
- Low rDS(on) Provides Higher Efficiency and Extends Battery Life
- Miniature SC-70/SOT-323 Surface Mount Package Saves Board Space
- Pb-Free Package is Available
Pricing Section
Global Stock:
201,000
USA:
201,000
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0211
9,000
$0.0205
15,000
$0.0203
45,000
$0.0198
75,000+
$0.0194
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0211 / Stock: 234,000 Qty: 3,000+$0.0211 Stock: 234,000
- Reel Qty: 30,000+ / Unit Price: $0.0199 / Stock: 0 Qty: 30,000+$0.0199 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0211 / Stock: 201,000 Qty: 3,000+$0.0211 Stock: 201,000
- Reel Qty: 30,000+ / Unit Price: $0.0199 / Stock: 0 Qty: 30,000+$0.0199 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount