text.skipToContent text.skipToNavigation

Manufacturer Part #

NJT4030PT3G

NJT4030P Series 40 V 3 A 2 W SMT PNP Silicon Power Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
onsemi NJT4030PT3G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 200
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,680.00
USD
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section