text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP112

TIP112 Series NPN 100 V 2 A Complementary Power Darlington Transistor - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
STMicroelectronics TIP112 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 500
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The TIP112 is a silicon Epitaxial-Base NPN transistors in monolithic Darlington configuration mounted in Jedec TO-220 plastic package. They are intented for use in medium power linear and switching applications. The complementary PNP types are TIP115 and TIP117.

Features:

  • Complementary PNP - NPN Devices
  • Monolithic Darlington Configuration
  • Integrated antiparallel collector-Emitter Diode

Applications:

  • Linear and switching industrial equipment
Pricing Section
Global Stock:
0
USA:
0
1,850
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$765.00
USD
Quantity
Unit Price
75
$0.28
200
$0.275
500
$0.27
1,250
$0.265
3,000+
$0.255
Product Variant Information section