text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTN2007ZTA

ZXTN2007Z Series 30 V 6 A NPN SMT Silicon Medium Power Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Diodes Incorporated ZXTN2007ZTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 30V
Collector Current Max: 6A
Power Dissipation-Tot: 2100mW
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
3,000
$0.28
5,000+
$0.275
Product Variant Information section