Manufacturer Part #
DDTC114EUA-7-F
DDTC114UA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-323-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Diodes Incorporated DDTC114EUA-7-F - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 10kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
3,000
$0.0281
9,000
$0.0274
15,000
$0.0271
30,000
$0.0266
60,000+
$0.026
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount