text.skipToContent text.skipToNavigation

Manufacturer Part #

EMD3T2R

EMD3 Series 50 V 100 mA SMT NPN/PNP Digital Transistor - EMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM EMD3T2R - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ/10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  EMT-6
Mounting Method: Surface Mount
Features & Applications

The EMD3T2R is a general purpose dual digital transistor, available in surface mount EMT-6 package.

Features:

  • Both the DTA114E chip and DTC114E chip in a EMT or UMT or SMT package
  • Mounting possible with EMT3 or UMT3 or SMT3 automatic mounting machines
  • Transistor elements are independent, eliminating interference
  • Mounting cost and area can be cut in half
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$514.40
USD
Quantity
Unit Price
8,000
$0.0643
16,000
$0.0632
24,000+
$0.0621
Product Variant Information section