Manufacturer Part #
MUN5312DW1T1G
MUN Series 50 V 100 mA 22 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
onsemi MUN5312DW1T1G - Technical Attributes
Attributes Table
| Polarity: | NPN/PNP |
| R1, R2: | 22kΩ/22kΩ |
| Collector Current Max: | 100mA |
| CE Voltage-Max: | 50V |
| Power Dissipation-Tot: | 250mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.25V |
| DC Current Gain-Min: | 60 |
| Configuration: | Dual |
| Collector - Current Cutoff: | 100nA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.036
9,000
$0.0351
12,000
$0.0348
30,000
$0.0341
45,000+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount