text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS138K-7

BSS138K Series 50 V 310 mA N-Channel Enhancement Mode Mosfet- SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BSS138K-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 0.38W
Qg Gate Charge: 0.95nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.31A
Turn-on Delay Time: 3.2ns
Turn-off Delay Time: 13.8ns
Rise Time: 2.5ns
Fall Time: 7.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Input Capacitance: 23.2pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.90
USD
Quantity
Unit Price
3,000
$0.0403
6,000
$0.0396
12,000
$0.039
15,000
$0.0388
45,000+
$0.0375
Product Variant Information section