text.skipToContent text.skipToNavigation

Manufacturer Part #

CE3512K2-C1

RF Mosfet pHEMT FET

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CEL CE3512K2-C1 - Technical Attributes
Attributes Table
Fet Type: RF Fet
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 2V
Rated Power Dissipation: 125mW
Gate-Source Voltage-Max [Vgss]: 3V
Drain Current: 10mA
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$4,000.00
USD
Quantity
Unit Price
10,000+
$0.40
Product Variant Information section