Manufacturer Part #
DMG1026UV-7
Dual N-Channel 60 V 2.1 Ohm 0.45 pC 0.65 W Silicon SMT Mosfet - SOT-563
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-563 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMG1026UV-7 - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 2.1Ω |
| Rated Power Dissipation: | 0.65W |
| Qg Gate Charge: | 0.45pC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 410mA |
| Turn-on Delay Time: | 3.4ns |
| Turn-off Delay Time: | 26.4ns |
| Rise Time: | 3.4ns |
| Fall Time: | 16.3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.8V |
| Technology: | Si |
| Height - Max: | 0.6mm |
| Length: | 1.7mm |
| Input Capacitance: | 32pF |
| Package Style: | SOT-563 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.106
9,000
$0.104
15,000
$0.103
30,000
$0.102
60,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount