Manufacturer Part #
DMN26D0UT-7
N-Channel 20 V 3 Ohm SMT Enhancement Mode Mosfet - SOT-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Diodes Incorporated DMN26D0UT-7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 3Ω |
| Rated Power Dissipation: | 300|mW |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Drain Current: | 230mA |
| Turn-on Delay Time: | 3.8ns |
| Turn-off Delay Time: | 13.4ns |
| Rise Time: | 7.9ns |
| Fall Time: | 15.2ns |
| Operating Temp Range: | -55°C |
| Input Capacitance: | 14.1pF |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0331
12,000
$0.0321
30,000
$0.0315
75,000
$0.0309
120,000+
$0.03
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount