text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN313DLT-7

Single N-Channel 30 V 3.2 Ohm 0.5 nC 0.36 W Silicon SMT Mosfet - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Diodes Incorporated DMN313DLT-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.2Ω
Rated Power Dissipation: 0.36W
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.31A
Turn-on Delay Time: 4.5ns
Turn-off Delay Time: 19.2ns
Rise Time: 2.24ns
Fall Time: 28.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: Si
Height - Max: 0.8mm
Length: 1.7mm
Input Capacitance: 36.3pF
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$100.20
USD
Quantity
Unit Price
3,000
$0.0334
9,000
$0.0326
15,000
$0.0323
60,000
$0.0313
90,000+
$0.0307
Product Variant Information section