text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3730U-7

N-Channel 30 V 460 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Diodes Incorporated DMN3730U-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 460mΩ
Rated Power Dissipation: 450|mW
Qg Gate Charge: 1.6nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135,000
USA:
135,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
9,000
$0.108
15,000
$0.107
30,000
$0.106
60,000+
$0.104
Product Variant Information section