text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP31D0U-7

P-Channel 30 V 530 mA 1 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Diodes Incorporated DMP31D0U-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 0.45W
Qg Gate Charge: 1.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.53A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 35.7ns
Rise Time: 5.9ns
Fall Time: 16.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Input Capacitance: 76pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
12,000
$0.194
45,000+
$0.189
Product Variant Information section