Manufacturer Part #
FDB070AN06A0
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDB070AN06A0 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 7mΩ |
| Rated Power Dissipation: | 175|W |
| Qg Gate Charge: | 51nC |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The FDB070AN06A0 is a 60 V 7 mΩ N-Channel PowerTrench Mosfet available in TO-263AB package
Product Features:
- Rds(ON) = 6.1 mΩ(Typ.), VGS = 10 V, ID = 80 A
- Qg(tot) = 51nC (Typ.), VGS = 10 V
- Low Miller Charge
- Low Qrr Body Diode
- UIS Capability (Single Pulse and Repetitive Pulse)
- Qualified to AEC Q101Formerly developmental type 82567
Applications:
- Motor / Body Load Control
- ABS Systems
- Powertrain Management
- Injection Systems
- DC-DC converters and Off-line UPS
- Distributed Power Architectures and VRMs
- Primary Switch for 12 V and 24 V systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
800
$1.67
1,600
$1.66
2,400
$1.65
3,200
$1.64
4,000+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount