text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA530PZ

MLP 2X2 ,-30V, -6.8A, 35OHM,SINGLE, PCH POWER TRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMA530PZ - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 35mΩ
Rated Power Dissipation: 0.9|W
Package Style:  MICROFET-2x2
Mounting Method: Surface Mount
Features & Applications

The FDMA530PZ is a 30 V Single P-Channel PowerTrench® MOSFET and these device is designed specifically for battery charge or load switching in cellular handset and other ultraportable applications It features a MOSFET with low on–state resistance.

Features:

  • Max rDS(on) = 35 mΩ at VGS = –10 V, ID = –6.8 A
  • Max rDS(on) = 65 mΩ at VGS = –4.5 V, ID = –5.0 A
  • Low profile–0.8 mm maximum
  • Free from halogenated compounds and antimony oxides
  • RoHS compliant

Applications:

  • Automation
  • Building & Home Control
  • Consumer Appliances
  • Medical Electronics/Devices
  • Military & Civil Aerospace
  • Mobile Comm Infrastructure
  • Storage & Peripherals
  • HBM ESD protection level 3 k V typical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,280.00
USD
Quantity
Unit Price
3,000
$0.76
6,000
$0.75
9,000+
$0.74
Product Variant Information section