text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA86265P

-150V 1A 1.2 Ω P-ch MicroFet 2x2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMA86265P - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 2.4W
Qg Gate Charge: 4C
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 1A
Turn-on Delay Time: 5.8ns
Turn-off Delay Time: 8ns
Rise Time: 2.2ns
Fall Time: 6.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 210pF
Package Style:  WDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,835.00
USD
Quantity
Unit Price
3,000
$0.945
6,000+
$0.925
Product Variant Information section