text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS7650

30/20V NCH POWER TRENCH MOSFET; CLIPBONDING

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS7650 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.99mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 149nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Features & Applications

The FDMS7650 is a N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge and extremely low rDS(on).

Features:

  • Max rDS(on) = 0.99 mΩ at VGS = 10 V, ID = 36 A
  • Max rDS(on) = 1.55 mΩ at VGS = 4.5 V, ID = 32 A
  • Advanced Package and Silicon combination for low rDS(on) and high efficiency
  • MSL1 robust package design
  • 100% UIL tested
  • RoHS Compliant

Applications:

  • OringFET
  • Synchronous rectifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,520.00
USD
Quantity
Unit Price
3,000+
$2.84
Product Variant Information section