text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS7602S

FDMS7602S Series 30 V 12 A/17 A SMT Dual N-Ch PowerTrench® MOSFET - POWER-56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS7602S - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 7.5mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 20nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Features & Applications

The FDMS7602S is a device includes two specialized N-Channel MOSFETs in a dual MLP package.The switch node has been internally connected to enable easy placement and routing of synchronous buck converters. The control MOSFET (Q1) and synchronousSyncFET (Q2) have been designed to provide optimal power efficiency.

Features:

  • Q1: N-Channel
    • Max rDS(on) = 7.5 mΩ at VGS = 10 V, ID = 12 A
    • Max rDS(on) = 12 mΩ at VGS = 4.5 V, ID = 10 A
  • Q2: N-Channel
    • Max rDS(on) = 5.0 mΩ at VGS = 10 V, ID = 17 A
    • Max rDS(on) = 6.8 mΩ at VGS = 4.5 V, ID = 14 A
  • RoHS Compliant

Applications:

  • Computing
  • Communications
  • General Purpose Point of Load
  • Notebook VCORE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,530.00
USD
Quantity
Unit Price
3,000+
$1.51
Product Variant Information section