text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPC8011S

Dual N-Channel 25 V 6 mΩ Surface Mount Asymmetric Mosfet - PowerClip33

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDPC8011S - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 900|mW
Qg Gate Charge: 19nC
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Unit Price
3,000
$0.705
6,000
$0.695
9,000+
$0.685
Product Variant Information section