text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS8840NZ

N-Channel 40 V 4.5 mOhm Surface Mount PwerTrench Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDS8840NZ - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 144nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18.6A
Turn-on Delay Time: 32ns
Turn-off Delay Time: 103ns
Rise Time: 23ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 7535pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,087.50
USD
Quantity
Unit Price
2,500
$0.835
5,000
$0.825
7,500+
$0.81
Product Variant Information section