text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS9934C

Dual N & P-Channel 20 V 30 mOhm PowerTrench® Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDS9934C - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 20V/-20V
Drain-Source On Resistance-Max: 30mΩ/55mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 6.2nC/8.7nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS9934C is a dual N- and P-Channel enhancement mode power field effect transistors that has been especially tailored to minimize on-state ressitance and yet maintain superior switching performance

Features:

  • Q1: 6.5 A, 20 V
    • RDS(ON) = 30 mW @ VGS = 4.5 V
    • RDS(ON) = 43 mW @ VGS = 2.5 V
  • Q2: -5 A, -20 V
    • RDS(ON) = 55 mW @ VGS = -4.5 V
    • RDS(ON) = 90 mW @ VGS = -2.5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,775.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
7,500
$0.35
12,500+
$0.345
Product Variant Information section