text.skipToContent text.skipToNavigation

Manufacturer Part #

HUF75545P3

N-Channel 80 V 0.01 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi HUF75545P3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 0.01Ω
Rated Power Dissipation: 270|W
Qg Gate Charge: 235nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The HUF75545P3 is a N-Channel 80 V 0.01 Ohm UltraFET Power Mosfet.

Features:

  • Ultra Low On-Resistance
  • rDS(ON) = 0.010 Ω, VGS = 10 V
  • Simulation Models
  • Temperature Compensated PSPICE® and SABERTMElectrical Models
  • Spice and SABER Thermal Impedance Models
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve

Applications:

  • TBA
Pricing Section
Global Stock:
820
USA:
820
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.60
USD
Quantity
Unit Price
10
$2.36
40
$2.33
150
$2.29
400
$2.27
1,500+
$2.20
Product Variant Information section