Manufacturer Part #
IPP50R190CEXKSA1
Single N-Channel 500 V 0.19 Ohm 47.2 nC CoolMOS™ Power Mosfet - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPP50R190CEXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IPP50R190CEXKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 500V |
| Drain-Source On Resistance-Max: | 190mΩ |
| Rated Power Dissipation: | 127W |
| Qg Gate Charge: | 47.2nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 24.8A |
| Turn-on Delay Time: | 9.5ns |
| Turn-off Delay Time: | 54ns |
| Rise Time: | 8.5ns |
| Fall Time: | 7.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 1137pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$0.78
100
$0.76
300
$0.745
1,250
$0.725
4,000+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole