text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR9310TRPBF

Single P-Channel 400 V 7 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Vishay IRFR9310TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 50|W
Qg Gate Charge: 13nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
2,000
$0.645
4,000
$0.64
6,000
$0.635
8,000
$0.63
10,000+
$0.62
Product Variant Information section