text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS4310ZTRLPBF

Single N-Channel 100V 6 mOhm 120 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFS4310ZTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 120nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$700.00
USD
Quantity
Unit Price
800
$0.875
1,600
$0.865
2,400
$0.855
4,000
$0.85
8,000+
$0.83
Product Variant Information section